Low

VISHAY  CSC08A0110K0GEK  Fixed Network Resistor, Bussed, 10 kohm, 100 V, 7 Elements, Bussed, SIP, 200 mW

VISHAY CSC08A0110K0GEK
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CSC08A0110K0GEK
Newark Part No.:
65K2421
Product Range
CSC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
10kohm
Voltage Rating:
100V
No. of Elements:
7Elements
Network Circuit Type:
Bussed
Resistor Case Style:
SIP
Power Rating per Element:
200mW
Resistance Tolerance:
± 2%
Product Range:
CSC Series
Temperature Coefficient:
± 100ppm/°C
No. of Pins:
8Pins
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Fixed Network Resistor, Bussed, 10 kohm, 100 V, 8 Elements, Bussed, SIP, 200 mW

VISHAY

866 in stock

Price for: Each

1+ $0.351 Promotional price 10+ $0.351 Promotional price 100+ $0.322 Promotional price 500+ $0.297 Promotional price More pricing

Buy

Similar Products