Low

CRCW25122K00FKEG - 

SMD Chip Resistor, 2 kohm, CRCW Series, 500 V, Thick Film, 2512 [6432 Metric], 1 W

CRCW25122K00FKEG - SMD Chip Resistor, 2 kohm, CRCW Series, 500 V, Thick Film, 2512 [6432 Metric], 1 W

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW25122K00FKEG
Newark Part No.:
42K4088
Product Range
CRCW Series
Also Known As:
CRCW2512 100 2K 1% R67
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2kohm
:
CRCW Series
:
500V
:
Thick Film
:
2512 [6432 Metric]
:
1W
:
± 1%
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW2512 100 2K 1% R67

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 2 kohm, CRCW Series, 500 V, Thick Film, 2512 [6432 Metric], 1 W

1,750 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.075 4000+ $0.074 8000+ $0.072 12000+ $0.071 More Pricing...

 
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,000 Further stock expected to ship on Feb 5, 2019

More stock available week commencing 4/15/19

Contact me when back in stock

Alternatives Available

53K3952 - SMD Chip Resistor, 2 kohm, CRCW Series, 500 V, Thick Film, 2512 [6432 Metric], 1 W

25AC8012 - RES THKFLM 2512 2K OHM 1% 1W 100PPM/ C SMD

61M5605 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 2 kohm, 1 W, - 1%, 500 V

$0.073 $ 0.07
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.073
4000 + $0.072
8000 + $0.07
12000 + $0.068
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.