Low

CRCW12101R00FNEA - 

SMD Chip Resistor, 1 ohm, CRCW Series, 200 V, Thick Film, 1210 [3225 Metric], 330 mW

CRCW12101R00FNEA - SMD Chip Resistor, 1 ohm, CRCW Series, 200 V, Thick Film, 1210 [3225 Metric], 330 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW12101R00FNEA
Newark Part No.:
72M6871
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1ohm
:
CRCW Series
:
200V
:
Thick Film
:
1210 [3225 Metric]
:
330mW
:
± 1%
:
Cut Tape
:
± 200ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.046 10000+ $0.041 25000+ $0.038 50000+ $0.033 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

5,000 Further stock expected to ship on Aug 5, 2018

More stock available week commencing 2/18/19

Contact me when back in stock

Alternatives Available

72M6872 - SMD Chip Resistor, 1 ohm, CRCW Series, 200 V, Thick Film, 1210 [3225 Metric], 330 mW

$0.35 $ 0.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.35
25 + $0.18
50 + $0.142
100 + $0.103
250 + $0.097
500 + $0.09
1000 + $0.084
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.