Low

VISHAY DALE  CRCW12062K21FKEA  THICK FILM RESISTOR, 2.21KOHM, 250mW, 1%, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 53K2062
  • Manufacturer Part No CRCW12062K21FKEA

Product Information


  • MSL: MSL 1 - Unlimited
  • Packaging: Tape & Reel
  • Power Rating: 250mW
  • Product Range: VISHAY - AEC-Q200 CRCW Series
  • Resistance: 2.21kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 200V

Availability

Availability:  20,000


  • 20,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Unit Price: $0.007

Buy

Price

Quantity List Price
1 - 49999 $0.007
50000 - 99999 $0.006
100000+ $0.005

VISHAY DALE-CRCW12062K21FKEA-THICK FILM RESISTOR, 2.21KOHM, 250mW, 1%, FULL REEL;THICK FILM RESISTOR, 2.21KOHM, 250mW, 1%, FULL REEL; Product Range:VISHAY - AEC-Q200 CRCW Series; Resistance:2.21kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Voltage Rating:200V ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53K2061
CRCW12062K21FKEA

CRCW12062K21FKEA

VISHAY DALE

THICK FILM RESISTOR, 2.21KOHM, 250mW, 1%

THICK FILM RESISTOR, 2.21KOHM, 250mW, 1%; Product Range:VISHAY - AEC-Q200 CRCW Series; Resistance:2.21kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Thick Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,750

1+ $0.098 10+ $0.036 100+ $0.028 1000+ $0.01 more…

Buy
  • 4,750 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
Suggested Substitutes
65T8860
ERJ-8ENF2211V

ERJ-8ENF2211V

PANASONIC ELECTRONIC COMPONENTS

THICK FILM RESISTOR, 2.21KOHM, 250mW, ±1%

THICK FILM RESISTOR, 2.21KOHM, 250mW, ±1%; Product Range:PANASONIC - AEC-Q200 ERJ Series; Resistance:2.21kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Thick Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

53,226

1+ $0.107 50+ $0.039 100+ $0.03 250+ $0.022 more…

Buy
  • 53,226 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
79M6164
MC1206S4F2211T5E

MC1206S4F2211T5E

MULTICOMP

THICK FILM RESISTOR, 2.21KOHM, 250mW, 1%

THICK FILM RESISTOR, 2.21KOHM, 250mW, 1%; Product Range:MULTICOMP - MC Series; Resistance:2.21kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Thick Film; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,620

1+ $0.071 50+ $0.044 200+ $0.027 1000+ $0.015

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought