VISHAY  CRCW12062K21FKEA  Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 2.21 kohm, 250 mW, ± 1%, 200 V

VISHAY CRCW12062K21FKEA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 53K2061
  • Manufacturer Part No CRCW12062K21FKEA

Product Overview


The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive; Industrial; Power Management; Consumer Electronics; Portable Devices

Also Known As

CRCW1206 100 2K21 1% RT1 CRCW12062211F100RT1 CRCW12062211FRT1

Product Range

Back to top

Product Specifications, Documents & More


  • MSL: MSL 1 - Unlimited
  • Packaging: Cut Tape
  • Power Rating: 250mW
  • Product Range: AEC-Q200 CRCW Series
  • Resistance: 2.21kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/526
  •  132/529

Availability

Availability:  4,157


  • 4,157 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.098 $0.098

Buy

Price

Quantity List Price
1 - 9 $0.098
10 - 99 $0.036
100 - 999 $0.028
1000 - 4999 $0.01
5000 - 49999 $0.007
50000 - 99999 $0.006
100000+ $0.005
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53K2062
CRCW12062K21FKEA

CRCW12062K21FKEA

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 2.21 kohm, 250 mW, ± 1%, 200 V

5,000 

Price for: Full Reel 1

1+ $0.007 50000+ $0.006 100000+ $0.005

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
79M6164
MC1206S4F2211T5E

MC1206S4F2211T5E

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 2.21 kohm, 250 mW, ± 1%, 200 V

20 

Price for: Cut Tape 1

1+ $0.004 Promotional price 10+ $0.004 Promotional price 100+ $0.004 Promotional price 1000+ $0.004 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Suggested Substitutes
97W7741
ERJ-8ENF2211V

ERJ-8ENF2211V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 2.21 kohm, 250 mW, ± 1%, 200 V

15,000 

Price for: Full Reel 1

5000+ $0.006 10000+ $0.005 25000+ $0.004

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/23/16
65T8860
ERJ-8ENF2211V

ERJ-8ENF2211V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 2.21 kohm, 250 mW, ± 1%, 200 V

36,656 

Price for: Cut Tape 1

1+ $0.006 Promotional price 50+ $0.006 Promotional price 100+ $0.006 Promotional price 250+ $0.006 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16
49P2221
CRCW12062K21FKTB

CRCW12062K21FKTB

VISHAY

CRCW1206 2.21K 1% 100 RT5

0

Price for: Full Reel 1

10000+ $0.012 20000+ $0.01

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought