VISHAY  CRCW12062K00FKEA  Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 2 kohm, 250 mW, ± 1%, 200 V

VISHAY CRCW12062K00FKEA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 53K2055
  • Manufacturer Part No CRCW12062K00FKEA

Product Overview


The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive; Industrial; Power Management; Consumer Electronics; Portable Devices

Also Known As

CRCW1206 100 2K 1% RT1 CRCW12062001F100RT1 CRCW12062001FRT1

Product Range

Back to top

Product Specifications, Documents & More


  • MSL: MSL 1 - Unlimited
  • Packaging: Cut Tape
  • Power Rating: 250mW
  • Product Range: AEC-Q200 CRCW Series
  • Resistance: 2kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/526
  •  132/529

Availability

Availability:  21,244


  • 21,244 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.098 $0.098

Buy

Price

Quantity List Price
1 - 9 $0.098
10 - 99 $0.036
100 - 999 $0.028
1000 - 4999 $0.01
5000 - 49999 $0.007
50000 - 99999 $0.006
100000+ $0.005
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53K2056
CRCW12062K00FKEA

CRCW12062K00FKEA

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 2 kohm, 250 mW, ± 1%, 200 V

30,000 

Price for: Full Reel 1

5000+ $0.008 10000+ $0.007 25000+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
79M6158
MC1206S4F2001T5E

MC1206S4F2001T5E

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 2 kohm, 250 mW, ± 1%, 200 V, 1206 [3216 Metric]

3,808 

Price for: Cut Tape 1

1+ $0.084 10+ $0.03 100+ $0.024 1000+ $0.009

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
Suggested Substitutes
65T8855
ERJ-8ENF2001V

ERJ-8ENF2001V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 2 kohm, 250 mW, ± 1%, 200 V

7,041 

Price for: Cut Tape 1

1+ $0.006 Promotional price 50+ $0.006 Promotional price 100+ $0.006 Promotional price 250+ $0.006 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16
97W7736
ERJ-8ENF2001V

ERJ-8ENF2001V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 2 kohm, 250 mW, ± 1%, 200 V

70,000 

Price for: Full Reel 1

5000+ $0.004 Promotional price 10000+ $0.004 Promotional price 25000+ $0.004 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/23/16
32K3747
CR1206-FX-2001ELF

CR1206-FX-2001ELF

BOURNS

Surface Mount Chip Resistor, Thick Film, CR Series, 2 kohm, 250 mW, ± 1%, 200 V, 1206 [3216 Metric]

5,086 

Price for: Cut Tape 1

1+ $0.011 Promotional price 10+ $0.011 Promotional price 100+ $0.011 Promotional price 1000+ $0.01 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
84W7264
CR1206-FX-2001ELF

CR1206-FX-2001ELF

BOURNS

Surface Mount Chip Resistor, Thick Film, CR Series, 2 kohm, 250 mW, ± 1%, 200 V, 1206 [3216 Metric]

10,000 

Price for: Full Reel 1

5000+ $0.013 10000+ $0.011 15000+ $0.009 25000+ $0.008

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
94W6549
MC0125W120612K

MC0125W120612K

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 2 kohm, 125 mW, ± 1%, 200 V, 1206 [3216 Metric]

1,345 

Price for: Cut Tape 1

1+ $0.084 10+ $0.03 100+ $0.024 1000+ $0.009

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/13/16
94W4296
MC0125W120612K

MC0125W120612K

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 2 kohm, 125 mW, ± 1%, 200 V, 1206 [3216 Metric]

15,000 

Price for: Full Reel 1

1+ $0.001 Promotional price 5000+ $0.001 Promotional price 10000+ $0.001 Promotional price 25000+ $0.001 Promotional price

Buy

Available until stock is exhausted


see cut-off times

64R9553
CRCW12062K00FKTC

CRCW12062K00FKTC

VISHAY

CRCW1206 2K 1% 100 RT6

0

Price for: Full Reel 1

20000+ $0.011 40000+ $0.01

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

64H8051
MC1206-2001-FTW

MC1206-2001-FTW

RCD (RESISTORS COILS DELAYLINES)

Resistor,Thick Film,2KOhms,200WV,1+/-% Tol,100ppm-TC,1206-Case

0

Price for: Full Reel 1

5000+ $0.011 10000+ $0.009 15000+ $0.005

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought