2010/03/13

VISHAY DALE - CRCW12061K10FKTA - Thick Film Chip Resistor

VISHAY DALE,CRCW12061K10FKTA,Thick Film Chip Resistor
Image is for illustrative purposes only.
Please refer to product description
VISHAY DALE
Manufacturer:
VISHAY DALE
Newark Part Number:
97C9102
Manufacturer Part No:
CRCW12061K10FKTA

RoHS Compliance : Not RoHS Compliant No

Description
  • Thick Film Chip Resistor
  • Resistance:1.1kohm
  • Resistance Tolerance:± 1%
  • Power Rating:250mW
  • Voltage Rating:200V
  • Series:CRCW
  • Temperature Coefficient:± 100ppm
  • Resistor Element Material:Thick Film
  • Resistor Case Style:1206
  • RoHS Compliant: No

Show Substitutes

Show Accessories

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 228 days

Price For: 1 Cut tape

Minimum Order Quantity: 5000

Order Multiple Quantity: 5000

Price: $0.043  

  1. Qty

Price

Qty Price
1  - 99 $0.043
100  - 999 $0.029
1000  - 4999 $0.017
5000  - 9999 $0.010
10000  - 24999 $0.008
25000  - 99999 $0.007
100000+  $0.006

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


53K1785

VISHAY DALE
CRCW12061K10FKEA

Thick Film Chip Resistor

Resistance:1.1kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Series:CRCW; Temperature Coefficient:± 100ppm; Resistor Element Material:Thick Film; Resistor Case Style:1206 ;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 19936
1 Cut tape
1+
$0.041
100+
$0.025
1,000+
$0.015
5,000+
$0.008
more...

Substitute Products Available RoHS Compliant Accessories Available


07J5525

VISHAY DALE
CRCW12061K10FKTA

Thick Film Chip Resistor

Resistance:1.1kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Series:CRCW; Temperature Coefficient:± 100ppm; Resistor Element Material:Thick Film; Resistor Case Style:1206 ;

Datasheet
Not RoHS Compliant No 0
Tape on reel of 1
5,000+
$0.010
10,000+
$0.008
25,000+
$0.007
100,000+
$0.006

Substitute Products Available RoHS Compliant Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


34C5648

KESTER SOLDER
24-6040-0027

44 Series Wire Solder

Solder Gauge AWG:21AWG; Solder Alloy:60/40 Sn/Pb; Melting Temperature:190°C; Weight:1lb; Flux Percent:3%; Flux Type:Rosin Activated (RA); Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

Datasheet
Catalog Page
Not RoHS Compliant No 116
1 Each
1+
$25.56
10+
$22.64
25+
$18.79
50+
$17.04

Substitute Products Available Accessories Available


35F2522

COOPER TOOLS / WELLER
TC201T

Soldering Pencil with PTA7 Soldering Tip

For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Length:10.5"; Power Rating:42W; Supply Voltage:24V; Tip Temperature:700°F; Width:2.75" ; RoHS Compliant: No;

Datasheet
Catalog Page
Not RoHS Compliant No 51
1 Each
1+
$81.90

Accessories Available


84N1044

SPC TECHNOLOGY
4004

Soldering Station

Supply Voltage VAC:117V; Heat Temperature Range:300°F-900°F; Pencil Power Rating:40W; Supply Voltage:24V; Temperature Max:480°C; Temperature Min:160°C ; RoHS Compliant: NA;

Datasheet
Catalog Page
13
1 Each
1+
$138.17
10+
$118.90
25+
$109.06

Accessories Available


92N3621

SPC TECHNOLOGY
1340

Tools, Tweezers

Tweezer Type:Precision; Tweezer Body Material:Stainless Steel; Overall Length:120mm ; RoHS Compliant: NA;

Datasheet
Catalog Page
41
1 Each
1+
$3.33

Substitute Products Available Accessories Available


52F9070

COOPER TOOLS / EREM
7SASL

Tools, Tweezers

Tweezer Type:Precision; Tweezer Body Material:Stainless Steel; Overall Length:120mm ; RoHS Compliant: NA;

Datasheet
Catalog Page
52
1 Each
1+
$15.23
5+
$14.67
25+
$13.72
50+
$12.30
more...

Accessories Available


58K5146

MULTICOMP
MC0603WGFE024KIL

Resistor Kit

Kit Contents:000, 10 to 910kohm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:0603, E24 Series ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
1+
$180.00
2+
$162.40



58K5147

MULTICOMP
MC0805WAFE024KIL

Resistor Kit

Kit Contents:000, 10 to 910kohm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:0805, E24 Series ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 3
1 Each
1+
$180.00
2+
$162.40



58K5148

MULTICOMP
MC1206W8FE024KIL

Resistor Kit

Kit Contents:121 Values; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:1206, E24 Series ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 10
1 Each
1+
$145.46 Promotional price
2+
$123.08

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

VISHAY DALE CRCW12061K10FKEA
1 Cut tape
$0.041
VISHAY DALE CRCW12061K10FKTA
Tape on reel of 1
$0.010

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$25.56
COOPER TOOLS / WELLER TC201T
1 Each
$81.90
SPC TECHNOLOGY 4004
1 Each
$138.17