Low

VISHAY  CRCW080597K6FKTA  SMD Chip Resistor, Thick Film, 97.6 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY CRCW080597K6FKTA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW080597K6FKTA
Newark Part No.:
07J5400
Product Range
CRCW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

 

Product Information

Resistance:
97.6kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 97.6 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003 Promotional price 10000+ $0.003 Promotional price 30000+ $0.003 Promotional price 50000+ $0.003 Promotional price

Buy

Associated Products

Similar Products