Low

VISHAY  CRCW0805475RFKEA  SMD Chip Resistor, Thick Film, 475 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY CRCW0805475RFKEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0805475RFKEA
Newark Part No.:
53K0286
Product Range
CRCW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

 

Product Information

Resistance:
475ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 475 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003 Promotional price 10000+ $0.003 Promotional price 30000+ $0.003 Promotional price 50000+ $0.003 Promotional price

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 475 ohm, 125 mW, - 1%, 150 V

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.06 100+ $0.034 1000+ $0.024

Buy
CRCW0805475RFKEC

D12/CRCW0805 100 475R 1% ET6 E3

VISHAY

0

Price for: Each (Supplied on Full Reel)

20000+ $0.005 40000+ $0.004 100000+ $0.003

Buy
CRCW0805475RFKTC

Resistor,Metal Glaze,475Ohms,150WV,1+/-% Tol,-100,100ppm-TC,0805-Case

VISHAY

0

Price for: Each (Supplied on Full Reel)

20000+ $0.012 40000+ $0.011

Buy
CRCW0805475RFKTB

Resistor,Metal Glaze,475Ohms,150WV,1+/-% Tol,-100,100ppm-TC,0805-Case

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.013 20000+ $0.011

Buy
CRCW0805475RFKEB

D12/CRCW0805 100 475R 1% ET5 e3

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.028 20000+ $0.023 50000+ $0.017

Buy

Associated Products

Similar Products