Low

CRCW080531R6FKEA - 

SMD Chip Resistor, Thick Film, 31.6 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

CRCW080531R6FKEA - SMD Chip Resistor, Thick Film, 31.6 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW080531R6FKEA
Newark Part No.:
53K0150
Product Range
CRCW Series
Also Known As:
CRCW0805 100 31R6 1% RT1 CRCW0805 31R6 1% 100 ET1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
31.6ohm
:
150V
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
CRCW Series
:
Cut Tape
:
Thick Film
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0805 100 31R6 1% RT1 CRCW0805 31R6 1% 100 ET1

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

890 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.004 $ 0.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.10
25 + $0.049
50 + $0.039
100 + $0.028
250 + $0.025
500 + $0.022
1000 + $0.019
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.