Low

CRCW0805120KFKEA - 

SMD Chip Resistor, 120 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

CRCW0805120KFKEA - SMD Chip Resistor, 120 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0805120KFKEA
Newark Part No.:
52K9844
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120kohm
:
CRCW Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 120 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

1,288 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.055 50+ $0.04 100+ $0.024 250+ $0.023 500+ $0.021 1000+ $0.018 2500+ $0.016 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.004 30000+ $0.003 50000+ $0.003 200000+ $0.003 More Less

10,641 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.055 50+ $0.04 100+ $0.024 250+ $0.023 500+ $0.021 1000+ $0.018 2500+ $0.016 More Less

0

Each (Supplied on Full Reel)

5000+ $0.018 10000+ $0.016 25000+ $0.015 50000+ $0.013 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

20,000 Further stock expected to ship on Jul 22, 2018

More stock available week commencing 12/10/18

Contact me when back in stock

Alternatives Available

52K9843 - SMD Chip Resistor, 120 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

27AC2301 - D12/CRCW0805 100 120K 1% ET1 E3

27W4459 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 120 kohm, 125 mW, - 1%, 150 V

View all alternatives / recommendations
$0.007 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.007
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.