Low

VISHAY  CRCW060349R9FKEA  SMD Chip Resistor, Thick Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY CRCW060349R9FKEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW060349R9FKEA
Newark Part No.:
52K8566
Product Range
CRCW Series
Also Known As
CRCW0603 100 49R9 1% RT1 CRCW060349R9F100RT1 CRCW060349R9FRT1
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

 

Product Information

Resistance:
49.9ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Also Known As

CRCW0603 100 49R9 1% RT1 CRCW060349R9F100RT1 CRCW060349R9FRT1

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

60,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.006 30000+ $0.005 50000+ $0.004

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 49.9 ohm, 100 mW, - 1%, 75 V

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.062 100+ $0.037 500+ $0.03 1000+ $0.025

Buy

SMD Chip Resistor, Thick Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 Promotional price 20000+ $0.003 Promotional price 30000+ $0.003 Promotional price

Buy

Associated Products

Similar Products