Low

CRCW0603330RFKEB - 

SMD Chip Resistor, 330 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

CRCW0603330RFKEB - SMD Chip Resistor, 330 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0603330RFKEB
Newark Part No.:
83R8224
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330ohm
:
CRCW Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.044 100+ $0.018 250+ $0.014 More Pricing...

Add

VISHAY

SMD Chip Resistor, 330 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

15,000 in stock
Add

VISHAY

SMD Chip Resistor, 330 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

2,799 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.044 50+ $0.035 100+ $0.026 More Pricing...

Add
0

Each (Supplied on Full Reel)

20000+ $0.007 100000+ $0.005 200000+ $0.004

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

48P9084 - SMD Chip Resistor, 330 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

52K8433 - SMD Chip Resistor, 330 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

52K8432 - SMD Chip Resistor, 330 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

View all alternatives / recommendations
$0.005 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.005
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.