Low

CRCW06031K00FKEA - 

SMD Chip Resistor, 1 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

CRCW06031K00FKEA - SMD Chip Resistor, 1 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW06031K00FKEA
Newark Part No.:
52K8015
Product Range
CRCW Series
Also Known As:
CRCW0603 100 1K 1% RT1 CRCW06031001F100RT1 CRCW06031001FRT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
CRCW Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0603 100 1K 1% RT1 CRCW06031001F100RT1 CRCW06031001FRT1

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 1 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

25,000 in stock
Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 1 kohm, 100 mW, - 1%, 75 V

27,557 in stock
Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 1 kohm, 100 mW, - 1%, 75 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.006

 
Add

VISHAY

SMD Chip Resistor, 1 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

9 in stock

Each (Supplied on Cut Tape)

1+ $0.12 25+ $0.057 50+ $0.041 100+ $0.025 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,863 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.044
50 + $0.035
100 + $0.026
250 + $0.024
500 + $0.021
1000 + $0.018
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.