VISHAY DALE - CRCW0603137RFKEA - Thick Film Chip Resistor
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
0
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Price For: Tape on reel of 1 Minimum Order Quantity: 5000 Order Multiple Quantity: 5000 Price: $0.034 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
52K8132
|
VISHAY DALE
CRCW0603137RFKEA |
Thick Film Chip Resistor Resistance:137ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Series:CRCW; Temperature Coefficient:± 100ppm; Resistor Element Material:Thick Film; Resistor Case Style:0603 ; |
|
|
1396 |
1 Cut tape |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
07J3915
|
VISHAY DALE
CRCW0603137RFKTA |
Thick Film Chip Resistor Resistance:137ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Series:CRCW; Temperature Coefficient:± 100ppm; Resistor Element Material:Thick Film; Resistor Case Style:0603 ; |
|
No
|
0
|
Tape on reel of 1 |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
34C5648
|
KESTER SOLDER
24-6040-0027 |
44 Series Wire Solder Solder Gauge AWG:21AWG; Solder Alloy:60/40 Sn/Pb; Melting Temperature:190°C; Weight:1lb; Flux Percent:3%; Flux Type:Rosin Activated (RA); Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; |
|
No
|
434 |
1 Each |
|
|
||||||||||||||
| Substitute Products Available Accessories Available | |||||||||||||||||||||||
|
|
35F2522
|
COOPER TOOLS / WELLER
TC201T |
Soldering Pencil with PTA7 Soldering Tip For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Length:10.5"; Power Rating:42W; Supply Voltage:24V; Tip Temperature:700°F; Width:2.75" ; RoHS Compliant: No; |
|
No
|
42 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
84N1044
|
SPC TECHNOLOGY
4004 |
Soldering Station Supply Voltage VAC:117V; Heat Temperature Range:300°F-900°F; Pencil Power Rating:40W; Supply Voltage:24V; Temperature Max:480°C; Temperature Min:160°C ; RoHS Compliant: NA; |
|
12 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
52F9070
|
COOPER TOOLS / EREM
7SASL |
Tools, Tweezers Tweezer Type:Precision; Tweezer Body Material:Stainless Steel; Overall Length:120mm ; RoHS Compliant: NA; |
|
52 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
92N3621
|
SPC TECHNOLOGY
1340 |
Tools, Tweezers Tweezer Type:Precision; Tweezer Body Material:Stainless Steel; Overall Length:120mm ; RoHS Compliant: NA; |
|
41 |
1 Each |
|
|
|||||||||||||||
| Substitute Products Available Accessories Available | |||||||||||||||||||||||
|
|
58K5146
|
MULTICOMP
MC0603WGFE024KIL |
Resistor Kit Kit Contents:000, 10 to 910kohm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:0603, E24 Series ; RoHS Compliant: Yes; |
|
|
0
|
1 Each |
|
|
||||||||||||||
|
|
58K5147
|
MULTICOMP
MC0805WAFE024KIL |
Resistor Kit Kit Contents:000, 10 to 910kohm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:0805, E24 Series ; RoHS Compliant: Yes; |
|
|
3 |
1 Each |
|
|
||||||||||||||
|
|
58K5148
|
MULTICOMP
MC1206W8FE024KIL |
Resistor Kit Kit Contents:121 Values; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:1206, E24 Series ; RoHS Compliant: Yes; |
|
|
10 |
1 Each |
|
|
||||||||||||||


