Low

CRCW060312K7FKEA - 

SMD Chip Resistor, 12.7 kohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

CRCW060312K7FKEA - SMD Chip Resistor, 12.7 kohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW060312K7FKEA
Newark Part No.:
42K3692
Product Range
CRCW Series
Also Known As:
CRCW0603 100 12K7 1% RT1 CRCW06031272F100RT1 CRCW06031272FRT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.7kohm
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
CRCW Series
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0603 100 12K7 1% RT1 CRCW06031272F100RT1 CRCW06031272FRT1

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 12.7 kohm, 100 mW, - 1%, 75 V

15,000 in stock

Each (Supplied on Full Reel)

5000+ $0.006

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

52K8107 - SMD Chip Resistor, 12.7 kohm, 75 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

24W2636 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 12.7 kohm, 100 mW, - 1%, 75 V

More Available From Our Partner Avnet
View pricing and availability
$0.006 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.006
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.