Low

VISHAY DALE  CRCW060310K0FKEA  D11/CRCW0603 100 10K 1% ET1 e3

VISHAY DALE-CRCW060310K0FKEA-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 51X9074
  • Manufacturer Part No CRCW060310K0FKEA

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.008

Buy

Price

Quantity List Price
5000 - 9999 $0.008
10000 - 14999 $0.006
15000+ $0.004

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52K8062
CRCW060310K0FKEA

CRCW060310K0FKEA

VISHAY DALE

RESISTOR, THICK FILM, 10KOHM, 100mW, 1%

RESISTOR, THICK FILM, 10KOHM, 100mW, 1%; Product Range:VISHAY - CRCW Series; Resistance:10kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Thick Film; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,000

1+ $0.063 10+ $0.029 100+ $0.016 1000+ $0.011 more…

Buy
  • 15,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 22 weeks

Associated Products


Customers Also Bought