VISHAY  CRCW0603100KFKEB  Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 kohm, 100 mW, ± 1%, 75 V

VISHAY CRCW0603100KFKEB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83R8212
  • Manufacturer Part No CRCW0603100KFKEB

Product Overview


The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive; Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Specifications, Documents & More


  • MSL: MSL 1 - Unlimited
  • Packaging: Tape & Reel
  • Power Rating: 100mW
  • Product Range: AEC-Q200 CRCW Series
  • Resistance: 100kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/K
  • Voltage Rating: 75V

Availability

Availability:  20,000


  • 20,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Full Reel 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.006 $0.006

Buy

Price

Quantity List Price
10000 - 19999 $0.006
20000 - 29999 $0.005
30000+ $0.003
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
48P8200
CRCW0603100KFKEB

CRCW0603100KFKEB

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 kohm, 100 mW, ± 1%, 75 V

2,706 

Price for: Cut Tape 1

1+ $0.004 Promotional price 10+ $0.004 Promotional price 100+ $0.004 Promotional price 1000+ $0.004 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
Suggested Substitutes
90W3101
ERJ-3EKF1003V

ERJ-3EKF1003V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 100 kohm, 100 mW, ± 1%, 75 V

305,000 

Price for: Full Reel 1

5000+ $0.002

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
64R5310
ERJ-3EKF1003V

ERJ-3EKF1003V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 100 kohm, 100 mW, ± 1%, 75 V

45,070 

Price for: Cut Tape 1

1+ $0.10 50+ $0.015 100+ $0.011 250+ $0.008

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
66R1996
RC0603FR-07100KL

RC0603FR-07100KL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 100 kohm, 100 mW, ± 1%, 50 V

75,000 

Price for: Full Reel 1

5000+ $0.002 10000+ $0.002

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
68R0051
RC0603FR-07100KL

RC0603FR-07100KL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 100 kohm, 100 mW, ± 1%, 50 V

4,834 

Price for: Cut Tape 1

1+ $0.09 10+ $0.015 25+ $0.011 100+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
68R0130
RC0603FR-13100KL

RC0603FR-13100KL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 100 kohm, 100 mW, ± 1%, 50 V

13,809 

Price for: Cut Tape 1

1+ $0.09 10+ $0.016 25+ $0.011 100+ $0.007

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
68R0121
RC0603FR-10100KL

RC0603FR-10100KL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 100 kohm, 100 mW, ± 1%, 50 V

10,084 

Price for: Cut Tape 1

1+ $0.09 10+ $0.016 25+ $0.011 100+ $0.007

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
61J5337
CR0603-FX-1003ELF

CR0603-FX-1003ELF

BOURNS

Surface Mount Chip Resistor, Thick Film, CR Series, 100 kohm, 100 mW, ± 1%, 50 V

2,351 

Price for: Cut Tape 1

1+ $0.006 Promotional price 10+ $0.006 Promotional price 100+ $0.006 Promotional price 1000+ $0.006 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
84W7235
CR0603-FX-1003ELF

CR0603-FX-1003ELF

BOURNS

Surface Mount Chip Resistor, Thick Film, CR Series, 100 kohm, 100 mW, ± 1%, 50 V

40,000 

Price for: Full Reel 1

5000+ $0.007 10000+ $0.006 15000+ $0.005 25000+ $0.004

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
44X4064
ERJ-U03F1003V

ERJ-U03F1003V

PANASONIC ELECTRONIC COMPONENTS

Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 100 kohm, 100 mW, ± 1%, 75 V

0

Price for: Cut Tape 1

1000+ $0.032

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought