Low

CRCW0603100KFKEA - 

SMD Chip Resistor, Thick Film, 100 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

CRCW0603100KFKEA - SMD Chip Resistor, Thick Film, 100 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0603100KFKEA
Newark Part No.:
42K3668
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100kohm
:
75V
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
CRCW Series
:
Cut Tape
:
Thick Film
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, Thick Film, 100 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

20,000 in stock
Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 100 kohm, 100 mW, - 1%, 75 V

173,551 in stock

Each (Supplied on Cut Tape)

10+ $0.044 25+ $0.038 50+ $0.032 100+ $0.026 More Pricing...

Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 100 kohm, 100 mW, - 1%, 75 V

30,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.005

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.013 100+ $0.01 250+ $0.009 More Pricing...

Add

MULTICOMP

Surface Mount Thick Film Resistor, MCSR 06 Series, 100 kohm, 100 mW, - 1%, 75 V

4,731 in stock

Each (Supplied on Cut Tape)

10+ $0.03 25+ $0.022 50+ $0.016 100+ $0.012 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/22/18

Contact me when back in stock

Alternatives Available

42K3667 - SMD Chip Resistor, Thick Film, 100 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

62M4094 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 100 kohm, 100 mW, - 1%, 75 V

24W2609 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 100 kohm, 100 mW, - 1%, 75 V

View all alternatives / recommendations
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.044
50 + $0.035
100 + $0.026
250 + $0.024
500 + $0.021
1000 + $0.018
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.