Low

VISHAY DALE  CRCW06030000Z0EA  D11/CRCW0603 0R0 ET1 e3

VISHAY DALE-CRCW06030000Z0EA-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 51X8964
  • Manufacturer Part No CRCW06030000Z0EA

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.006

Buy

Price

Quantity List Price
5000 - 9999 $0.006
10000 - 14999 $0.005
15000+ $0.003

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52K8014
CRCW06030000Z0EA

CRCW06030000Z0EA

VISHAY DALE

RESISTOR, THICK FILM, JUMPER, ZERO OHM, 100mW

RESISTOR, THICK FILM, JUMPER, ZERO OHM, 100mW; Product Range:VISHAY - AEC-Q200 CRCW Series; Resistance:0ohm; Power Rating:100mW; Resistance Tolerance:-; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Thick Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,875

1+ $0.073 10+ $0.031 100+ $0.015 1000+ $0.01 more…

Buy
  • 7,875 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought