Low

VISHAY  CRCW0402100KFKED  SMD Chip Resistor, Thick Film, 100 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY CRCW0402100KFKED
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0402100KFKED
Newark Part No.:
52K6607
Product Range
CRCW Series
Also Known As
CRCW0402 100 100K 1% RT7 CRCW04021003F100RT7 CRCW04021003FRT7
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

 

Product Information

Resistance:
100kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Also Known As

CRCW0402 100 100K 1% RT7 CRCW04021003F100RT7 CRCW04021003FRT7

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 100 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

50,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.009

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 100 kohm, 63 mW, - 1%, 50 V

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

10000+ $0.006 40000+ $0.005 60000+ $0.004

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 100 kohm, 63 mW, - 1%, 50 V

VISHAY

134,675:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.053 100+ $0.031 500+ $0.025 1000+ $0.022

Buy

Associated Products

Similar Products