Low

CRCW04020000Z0ED - 

SMD Chip Resistor, 0 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

CRCW04020000Z0ED - SMD Chip Resistor, 0 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW04020000Z0ED
Newark Part No.:
52K6543
Product Range
CRCW Series
Also Known As:
CRCW0402-000RT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0ohm
:
CRCW Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
63mW
:
-
:
Cut Tape
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0402-000RT1

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.004

Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 63 mW, 50 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.10 25+ $0.04 100+ $0.023 250+ $0.021 More Pricing...

Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 63 mW, 50 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each (Supplied on Full Reel)

50000+ $0.006 100000+ $0.004 150000+ $0.003

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/26/18

Contact me when back in stock

Alternatives Available

52K6544 - SMD Chip Resistor, 0 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

61M5260 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 63 mW, 50 V

24W1849 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 63 mW, 50 V

View all alternatives / recommendations
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.04
100 + $0.023
250 + $0.021
500 + $0.018
1000 + $0.016
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

VISHAY DALE - CRCW04020000Z0ED - THICK FILM RESISTOR, JUMPER, ZERO OHM, 63mW 4.5 5 2 2
Great Products I prefer Vishay for the availability, cost, and reliability. I have purchased this cap many times. Always cost effective and in stock.` May 26, 2015
Thick Film Resistor, Jumper, Zero OHM, 63mW We ordered a reel of about 1000 ZERO OHM resistors and were satisfied with the quality and accuracy of the product. Will continue to order more in the future. May 6, 2015
  • 2015-06-11T15:21:54.211-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_52K6543, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.