VISHAY  CRCW0201102KFNED  Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 102 kohm, 50 mW, ± 1%, 30 V

VISHAY CRCW0201102KFNED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72W3253
  • Manufacturer Part No CRCW0201102KFNED

Product Overview


The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Applications

Consumer Electronics; Portable Devices; Power Management; Industrial

Product Range

Back to top

Product Information


  • Product Range AEC-Q200 CRCW Series
  • Resistance 102kohm
  • Power Rating 50mW
  • Resistance Tolerance ± 1%
  • Voltage Rating 30V
  • Resistor Case Style 0201 [0603 Metric]
  • Packaging Tape & Reel
  • Resistor Element Type Thick Film
  • Temperature Coefficient ± 200ppm/°C
  • MSL -
  • SVHC To Be Advised

Availability

Availability:  10,000


  • 10,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.002 $0.002

Buy

Price

Quantity List Price Your Price
10000 - 19999 $0.015
20000 - 29999 $0.014
30000+ $0.013
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84W8220
CRCW0201102KFNED

CRCW0201102KFNED

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 102 kohm, 50 mW, ± 1%, 30 V

Availability:​ 0

Price for: Each (Supplied on Cut Tape)

1000+ $0.027

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
51W5321
ERJ-1GNF1023C

ERJ-1GNF1023C

PANASONIC ELECTRONIC COMPONENTS

ThickFilmChipResistor 0201 1%,HalogenFre

Availability:​ 0

Price for: Each (Supplied on Full Reel)

15000+ $0.005

Buy
    More stock available week commencing 8/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

51W4353
ERJ-1GEF1023C

ERJ-1GEF1023C

PANASONIC ELECTRONIC COMPONENTS

NRFND

Availability:​ 0

Price for: Each (Supplied on Full Reel)

15000+ $0.005

Buy
    More stock available week commencing 8/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought