VISHAY  CRCW0201100RFKED  Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 ohm, 50 mW, ± 1%, 30 V

VISHAY CRCW0201100RFKED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84R1460
  • Manufacturer Part No CRCW0201100RFKED

Product Overview


The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Applications

Consumer Electronics; Portable Devices; Power Management; Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • MSL: MSL 1 - Unlimited
  • Packaging: Tape & Reel
  • Power Rating: 50mW
  • Product Range: AEC-Q200 CRCW Series
  • Resistance: 100ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0201 [0603 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/K
  • Voltage Rating: 30V

Availability

Availability:  20,000


  • 20,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Full Reel 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.026 $0.026

Buy

Price

Quantity List Price
10000 - 19999 $0.026
20000 - 29999 $0.024
30000+ $0.023
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84R1459
CRCW0201100RFKED

CRCW0201100RFKED

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 ohm, 50 mW, ± 1%, 30 V

8,702 

Price for: Cut Tape 1

1+ $0.258 10+ $0.115 100+ $0.054 1000+ $0.036

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought