Low

CRCW0201100KFNED - 

SMD Chip Resistor, 100 kohm, CRCW Series, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

CRCW0201100KFNED - SMD Chip Resistor, 100 kohm, CRCW Series, 30 V, Thick Film, 0201 [0603 Metric], 50 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0201100KFNED
Newark Part No.:
62M9121
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100kohm
:
CRCW Series
:
30V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Tape & Reel
:
± 200ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 100 kohm, 50 mW, - 1%, 30 V

13,510 in stock

Each (Supplied on Cut Tape)

10+ $0.067 25+ $0.055 50+ $0.043 100+ $0.031 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.015 20000+ $0.014 40000+ $0.014

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.015 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.015
20000 + $0.014
40000 + $0.014
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.