Low

CRCW0201100KFKED - 

SMD Chip Resistor, 100 kohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW, ± 1%

CRCW0201100KFKED - SMD Chip Resistor, 100 kohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0201100KFKED
Newark Part No.:
84R1458
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100kohm
:
30V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
CRCW Series
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available
  • ±100ppm/K, ±200ppm/K and -200/+400ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
20,000 in stock

Each (Supplied on Full Reel)

10000+ $0.025 20000+ $0.025 40000+ $0.024

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/26/18

Contact me when back in stock

Alternatives Available

84R1457 - SMD Chip Resistor, 100 kohm, 30 V, Thick Film, 0201 [0603 Metric], 50 mW, ± 1%

96Y9047 - RES, THICK FILM, 100K, 1%, 30V, 0201

More Available From Our Partner Avnet
View pricing and availability
$0.025 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.025
20000 + $0.025
40000 + $0.024
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.