Low

VISHAY  CPF316K200FKE14  Through Hole Resistor, Metal Film, 16.2 kohm, 500 V, Axial Leaded, 3 W, ± 1%, CPF Series

VISHAY CPF316K200FKE14
Technical Data Sheet (100.17KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
16.2kohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 1%
Product Range:
CPF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
Resistor Terminals:
Axial Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.