Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VISHAY DALE
- Newark Part Number:
- 23C6690
- Manufacturer Part No:
- APD240G120A
-
- Technical Data Sheet (58.63KB) EN
Product Information
- PLASMA GRAPHIC DISPLAY MODULE, 240X120, 12V
- Resolution: 240 x 120
- Character Format: Dot Matrix
- Viewing Area (H x W): 95mm x 191.77mm
- Supply Current: 400mA
- Supply Voltage Min: 4.75V
- Supply Voltage Max: 5.25V
- Supply Voltage: 5.25V
- RoHS Compliant: No
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1,295.30
Price
| Qty | Price |
|---|---|
| 1 - 4 | $1,295.30 |
| 5+ | $1,219.11 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

