Low

VISHAY  MMU01020C1603FB300  Surface Mount MELF Resistor, MMU 0102 Series, 160 kohm, 200 mW, 1%, Metal Film

VISHAY MMU01020C1603FB300
Technical Data Sheet (195.89KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
160kohm
Voltage Rating:
100V
Power Rating:
200mW
Resistance Tolerance:
± 1%
Product Range:
MMU 0102 Series
Resistor Element Type:
Metal Film
Packaging:
Cut Tape
Temperature Coefficient:
± 50ppm/°C
MELF Resistor Case:
MELF DIN 0102 [2211 Metric]
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products