VISHAY  SFR16S0001501JA500  Through Hole Metal Film Resistor, SFR16S Series, 1.5 kohm, 500 mW, - 5%, 200 V, Axial Leaded

VISHAY SFR16S0001501JA500

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 97K9556
  • Manufacturer Part No SFR16S0001501JA500

Product Information


  • Product Range SFR16S Series
  • Resistance 1.5kohm
  • Power Rating 500mW
  • Resistance Tolerance ± 5%
  • Voltage Rating 200V
  • Resistor Case Style Axial Leaded
  • Resistor Element Type Metal Film
  • Temperature Coefficient ± 100ppm/°C
  • SVHC To Be Advised

Availability

Availability:  4,213

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/25/16

Price for: Each

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.271 $0.271

Buy

Price

Quantity List Price
1 - 49 $0.271
50 - 99 $0.136
100 - 499 $0.091
500 - 999 $0.041
1000 - 2499 $0.037
2500+ $0.027
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought