Low

SFR16S0001001JR500 - 

Through Hole Resistor, 1 kohm, SFR16S Series, 200 V, Metal Film, Axial Leaded, 500 mW

SFR16S0001001JR500 - Through Hole Resistor, 1 kohm, SFR16S Series, 200 V, Metal Film, Axial Leaded, 500 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFR16S0001001JR500
Newark Part No.:
60R3433
Product Range
SFR16S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
SFR16S Series
:
200V
:
Metal Film
:
Axial Leaded
:
500mW
:
± 5%
:
± 100ppm/K
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SFR16S0001001JR500 is a through-hole Standard Resistor with a homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. This resistor is coated with a colored lacquer which provides electrical, mechanical and climatic protection. It is compatible to both lead (Pb)-free and lead containing soldering processes.
  • Small size
  • Low noise
  • Encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.017 10000+ $0.016 15000+ $0.015 25000+ $0.013 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,597 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.12 $ 0.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.12
25 + $0.079
50 + $0.038
100 + $0.035
250 + $0.03
500 + $0.025
1000 + $0.022
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.