VISHAY  PR03000202000JAC00  Through Hole Resistor, Metal Film, PR03 Series, 200 ohm, 3 W, ± 5%, 750 V, Axial Leaded

VISHAY PR03000202000JAC00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 53M5296
  • Manufacturer Part No PR03000202000JAC00

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Power Rating: 3W
  • Product Range: PR03 Series
  • Resistance: 200ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Metal Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 250ppm/K
  • Voltage Rating: 750V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/603
  •  132/612

Availability

Availability:  311


  • 311 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.461 $0.461

Buy

Price

Quantity List Price
1 - 99 $0.461
100 - 499 $0.327
500 - 999 $0.26
1000+ $0.23
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought