Low

VISHAY  PR02000203902JR500  Through Hole Resistor, Metal Film, 39 kohm, 500 V, Axial Leaded, 2 W, ± 5%, PR02 Series

VISHAY PR02000203902JR500
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PR02000203902JR500
Newark Part No.:
84R1699
Product Range
PR02 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
39kohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
PR02 Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 250ppm/K
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.