Low

VISHAY  PR02000202001JR500  Through Hole Resistor, Metal Film, 2 kohm, 500 V, Axial Leaded, 2 W, ± 5%, PR02 Series

VISHAY PR02000202001JR500
Technical Data Sheet (204.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
2kohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
PR02 Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 250ppm/K
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Resistor, Metal Film, 2 kohm, 500 V, Axial Leaded, 2 W, ± 5%, PR02 Series

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.049 10000+ $0.047 25000+ $0.045 50000+ $0.043

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.