Low

PR02000201009JR500 - 

Through Hole Resistor, 10 ohm, 500 V, Metal Film, Axial Leaded, 2 W, ± 5%

PR02000201009JR500 - Through Hole Resistor, 10 ohm, 500 V, Metal Film, Axial Leaded, 2 W, ± 5%

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PR02000201009JR500
Newark Part No.:
94C2439
Product Range
PR02 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10ohm
:
500V
:
Metal Film
:
Axial Leaded
:
2W
:
± 5%
:
PR02 Series
:
± 250ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PR02000201009JR500 is a through-hole Power Resistor with a homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.
  • High power in small package
  • Defined fusing characteristics
  • Metal film technology
  • Meets active and passive flammability requirements as defined in IEC 60115-1
  • AEC-Q200 qualified
  • Encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45

Applications

Power Management, Automotive, Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Through Hole Resistor, 10 ohm, 500 V, Metal Film, Axial Leaded, 2 W, ± 5%

5,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,480 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.062 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.34
25 + $0.29
50 + $0.24
100 + $0.19
250 + $0.152
500 + $0.113
1000 + $0.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.