Low

VISHAY  PR01000101002JR500  Through Hole Resistor, Metal Film, 10 kohm, 350 V, Axial Leaded, 1 W, ± 5%, PR01 Series

VISHAY PR01000101002JR500
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PR01000101002JR500
Newark Part No.:
25R4231
Product Range
PR01 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
10kohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
PR01 Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 250ppm/K
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Resistor, Metal Film, 10 kohm, 350 V, Axial Leaded, 1 W, ± 5%, PR01 Series

VISHAY

572 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.021 Promotional price 100+ $0.021 Promotional price 500+ $0.021 Promotional price 1000+ $0.021 Promotional price

Buy

RES, METAL FILM, AEC-Q200, 10K, 5%, AXL

VISHAY

1,614:  in stock

Price for: Each

1+ $0.108 250+ $0.081 500+ $0.073 1000+ $0.065 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.