Low

VISHAY  NTCLE100E3682JB0  Thermistor, NTC, 6.8 kohm, NTCLE Series, 3977 K, Through Hole, Radial Leaded

VISHAY NTCLE100E3682JB0
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
NTCLE100E3682JB0
Newark Part No.:
50F7749
Product Range
NTCLE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thermistor Type:
Zero Power Resistance at 25°C:
6.8kohm
Resistance:
Product Range:
NTCLE Series
Beta Value (K):
3977K
Thermistor Tolerance:
Thermistor Mounting:
Through Hole
Thermistor Case Style:
-
No. of Pins:
Thermistor Terminals:
Radial Leaded
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products