Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3338JB0Copy
Newark Part No.41M1125
Product RangeNTCLE100E3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.360 |
| 2500+ | $0.334 |
Price for:Each
Minimum: 2000
Multiple: 500
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3338JB0Copy
Newark Part No.41M1125
Product RangeNTCLE100E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3.3ohm
Thermistor MountingThrough Hole
Product RangeNTCLE100E3 Series
NTC MountingThrough Hole
Thermistor Case StyleRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant2880K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length14mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
3.3ohm
Product Range
NTCLE100E3 Series
Thermistor Case Style
Radial Leaded
B-Constant
2880K
NTC Case Size
-
Probe Material
-
Lead Length
14mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
