Low

VISHAY BC COMPONENTS  MBA02040C4420FRP00  RESISTOR, METAL FILM, 442 OHM, 400mW, 1%, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Power Rating: 400mW
  • Product Range: VISHAY - MBA Series
  • Resistance: 442ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Metal Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 50ppm/K
  • Voltage Rating: 200V

Availability

Availability:  0

    Supplier lead time 9 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.078

Buy

Price

Quantity List Price
5000 - 9999 $0.078
10000 - 14999 $0.07
15000 - 999999999 $0.061

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought