Low

MAL215060471E3 - 

Electrolytic Capacitor, 470 µF, 35 V, 150 RMI Series, ± 20%, Radial Leaded, 10 mm

MAL215060471E3 - Electrolytic Capacitor, 470 µF, 35 V, 150 RMI Series, ± 20%, Radial Leaded, 10 mm
MAL215060471E3 - Electrolytic Capacitor, 470 µF, 35 V, 150 RMI Series, ± 20%, Radial Leaded, 10 mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL215060471E3
Newark Part No.:
18C4708
Product Range
150 RMI Series
Also Known As:
222215060471
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470µF
:
35V
:
150 RMI Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
20mm
:
-55°C
:
105°C
:
2000 hours @ 105°C
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 150 RMI series miniature radial leaded Aluminium Capacitor has cylindrical aluminium case with pressure relief and insulated in a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features excellent ripple current capability and low impedance. It is used for smoothing, filtering and buffering in power supplies (SMPS, DC/DC converters) for general industrial, EDP and telecommunication applications.
  • 4000 to 10000hrs at 105°C Very long useful life
  • 10 to 100V Rated voltage range
  • 100 to 8200μF Rated capacitance range
  • Very low impedance and low ESR in smaller case sizes than the 136 RVI series
  • Charge and discharge proof
  • AEC-Q200 Qualified

Applications

Industrial, Automotive, Communications & Networking, Audio, Imaging, Video & Vision

Also Known As

222215060471

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

550 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$1.24 $ 1.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.24
10 + $1.05
25 + $0.955
50 + $0.86
100 + $0.76
500 + $0.61
1000 + $0.59
2500 + $0.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.