Low

VISHAY BC COMPONENTS  MAL210119223E3  22000uF 100V 65x105 85? 15000h

VISHAY BC COMPONENTS-MAL210119223E3-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 48

Order multiple quantity: 16

Price: $75.70

Buy

Price

Quantity List Price
1 - 159 $75.70
160+ $66.49

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18K7994
MAL210119223E3

MAL210119223E3

VISHAY BC COMPONENTS

CAPACITOR ALUM ELEC 22000UF 100V 20%, SCREW

CAPACITOR ALUM ELEC 22000UF 100V 20%, SCREW; Product Range:VISHAY - 101 PHR-ST Series; Capacitance:22000µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:65mm; ESR:0.011ohm; Height:105mm; Lead Spacing:28.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

81

1+ $69.68 10+ $62.79 100+ $51.61 250+ $47.33 more…

Buy
  • 81 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought