Low

VISHAY  MAL204133109E3  Aluminium Electrolytic Capacitor, 041 ASH Series, 10 - F, +50%, -10%, 250 V, 10 mm

VISHAY MAL204133109E3
Technical Data Sheet (211.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
Voltage Rating:
Product Range:
Capacitance Tolerance:
Capacitor Terminals:
Diameter:
Packaging:
Lead Spacing:
Height:
Operating Temperature Min:
Operating Temperature Max:
Lifetime @ Temperature:
ESR:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor