Low

VISHAY  MAL202137221E3  Electrolytic Capacitor, Miniature, 220 µF, 40 V, 021 ASM Series, ± 20%, Axial Leaded, 10 mm

VISHAY MAL202137221E3
VISHAY MAL202137221E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL202137221E3
Newark Part No.:
95C1171
Product Range
021 ASM Series
Technical Datasheet:
See all Technical Docs
VISHAY MAL202137221E3
VISHAY MAL202137221E3

The actual product may differ from image shown

 

Product Information

Capacitance:
220µF
Voltage Rating:
40V
Product Range:
021 ASM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
10mm
Packaging:
Cut Tape
Lead Spacing:
-
Height:
18mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
0.8ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, Miniature, 220 µF, 40 V, 021 ASM Series, ± 20%, Axial Leaded, 10 mm

VISHAY

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.725 1000+ $0.639 2500+ $0.597 5000+ $0.576

Buy

Aluminium Electrolytic Capacitor, 120 ATC Series, 220 - F, - 20%, 40 V, 10 mm, Axial Leaded

VISHAY

361:  in stock

Price for: Each

1+ $3.76 10+ $3.15 100+ $2.76 500+ $2.46 More pricing

Buy

Associated Products