Low

VISHAY  K474Z20Y5VE5TL2  Multilayer Ceramic Capacitor, 0.47 µF, 25 V, Mono-Kap Series, +80%, -20%, Radial Leaded, Y5V

VISHAY K474Z20Y5VE5TL2
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
K474Z20Y5VE5TL2
Newark Part No.:
95C1085
Product Range
Mono-Kap Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.47µF
Voltage Rating:
25V
Product Range:
Mono-Kap Series
Capacitance Tolerance:
+80%, -20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Y5V
Packaging:
Cut Tape
Lead Spacing:
2.5mm
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, 0.47 µF, 25 V, Mono-Kap Series, +80%, -20%, Radial Leaded, Y5V

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.075 6000+ $0.07 15000+ $0.066 30000+ $0.065

Buy

Associated Products