Low

VISHAY BC COMPONENTS  HVR2500004704JA100  RESISTOR, 4.7MOHM, 250MW, ±5%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Power Rating: 250mW
  • Product Range: VISHAY - HVR25 Series
  • Resistance: 4.7Mohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Metal Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 200ppm/K
  • Voltage Rating: 1.6kV

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.311

Buy

Price

Quantity List Price
1 - 49 $0.311
50 - 99 $0.189
100 - 499 $0.087
500 - 999 $0.076
1000 - 1999 $0.066
2000+ $0.057

VISHAY BC COMPONENTS-HVR2500004704JA100-RESISTOR, 4.7MOHM, 250MW, ±5%;RESISTOR, 4.7MOHM, 250MW, ±5%; Product Range:VISHAY - HVR25 Series; Resistance:4.7Mohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; Voltage Rating:1.6kV ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought