Low

VISHAY  D479C20C0HH63L2R  Ceramic Disc & Plate Capacitor, 4.7 pF, 100 V, ± 0.25pF, Radial Leaded, C0G / NP0

VISHAY D479C20C0HH63L2R
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
D479C20C0HH63L2R
Newark Part No.:
91K9033
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Vishay D series are class 1, radial leaded, ceramic single layer DC disc capacitors with NP0 dielectric material. The capacitance value ranges from 1.5pF to 220pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 100VDC
  • Available in selective tolerance values
  • Operating temperature range from -55°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

 

Product Information

Capacitance:
4.7pF
Voltage Rating:
100V
Product Range:
-
Capacitance Tolerance:
± 0.25pF
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
2.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.