Low

VISHAY  D150J20C0GH63L6R  Ceramic Disc & Plate Capacitor, 15 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0

VISHAY D150J20C0GH63L6R
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
D150J20C0GH63L6R
Newark Part No.:
91K7542
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
15pF
Voltage Rating:
100V
Product Range:
-
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
6.35mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.