Low

VISHAY  228112315109  Electrolytic Capacitor, 10 µF, 16 V, ± 20%, Axial Leaded, 6.7 mm

VISHAY 228112315109
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
228112315109
Newark Part No.:
22M7611
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
10µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
6.7mm
Packaging:
Tape & Reel
Lead Spacing:
-
Height:
15.3mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
8ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor