Low

VISHAY  228112313681  Electrolytic Capacitor, 680 µF, 6.3 V, ± 20%, Axial Leaded, 10.3 mm

VISHAY 228112313681
Technical Data Sheet (161.55KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
680µF
Voltage Rating:
6.3V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
10.3mm
Packaging:
Tape & Reel
Lead Spacing:
-
Height:
32mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
0.28ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor