Low

VISHAY BC COMPONENTS  MAL203137101E3  CAPACITOR ALUM ELEC 100UF, 40V, +50%, -10%, AXIAL, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 100µF
  • Capacitance Tolerance: +50%, -10%
  • Capacitor Terminals: Axial Leaded
  • Diameter: 8mm
  • ESR: 1.75ohm
  • Height: 18mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Product Range: VISHAY - 031 AS Series
  • SVHC: To Be Advised
  • Voltage Rating: 40V

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 500

Price: $0.383

Buy

Price

Quantity List Price
2000 - 999999999 $0.383

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K6647
MAL203137101E3
Technical Data Sheet}  

MAL203137101E3

VISHAY BC COMPONENTS

CAPACITOR ALUM ELEC, 100UF, 40V, AXIAL

CAPACITOR ALUM ELEC, 100UF, 40V, AXIAL; Product Range:VISHAY - 031 AS Series; Capacitance:100µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:40V; Diameter:8.5mm; ESR:1.75ohm; Height:18mm; Capacitor Terminals:Axial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

545

1+ $0.819 100+ $0.804 500+ $0.786 1000+ $0.752 more…

Buy
  • 545 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks

Associated Products


Customers Also Bought